
4723-02 | |
|---|---|
DigiKey Part Number | 4723-02-ND |
Manufacturer | |
Manufacturer Product Number | 4723-02 |
Description | MINIGRABBER BLACK/RED BANANA |
Customer Reference | |
Detailed Description | Black and Red Mini Banana, Female Socket (Jack) Features Plunger Style |
Datasheet | Datasheet |
Category | Features Plunger Style |
Manufacturer Pomona Electronics | Length 3.090" (78.49mm) |
Series | Temperature Range 216°F (102°C) Max |
Part Status Obsolete | Termination Banana, Female Socket (Jack) |
Type Mini | Color Black and Red |
Hook Type Hook | Quantity 1 Pair |
Hook, Pincer Opening 0.120" (3.05mm) |



