


4653-0 | |
|---|---|
DigiKey Part Number | 4653-0-ND |
Manufacturer | |
Manufacturer Product Number | 4653-0 |
Description | CONN TRPL BAN PLG STACK MIN SLDR |
Customer Reference | |
Detailed Description | Banana Plug, Triple, Stackable Connector Miniature Solder Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Banana Plug, Triple, Stackable | |
Gender | Male | |
Plug/Mating Plug Diameter | Miniature | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder | |
Insulation | Non-Mating End Insulated | |
Features | - | |
Color | Black | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Material | Beryllium Copper | |
Body Material | Acrylonitrile Butadiene Styrene (ABS) | |
Operating Temperature | 50°C | |
Base Product Number |


