
4652-24-2 | |
|---|---|
DigiKey Part Number | 4652-24-2-ND |
Manufacturer | |
Manufacturer Product Number | 4652-24-2 |
Description | TEST LEAD GATOR TO MINI HOOK 24" |
Customer Reference | |
Detailed Description | 24.0" (609.60mm) Alligator Clip, Miniature, Insulated To Mini Hook Test Lead 30VAC, 60VDC 1 Lead, Red |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Part Status | Obsolete | |
Configuration | Alligator to Grabber, Hook | |
1st Connector | Alligator Clip, Miniature, Insulated | |
2nd Connector | Mini Hook | |
Cable Length | 24.0" (609.60mm) | |
Contents | 1 Lead, Red | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Wire Gauge | 20 AWG | |
Voltage - Rated | 30VAC, 60VDC | |
Current Rating (Amps) | 5 A | |
Temperature Range | 131°F (55°C) |

