12.0" (304.80mm) Alligator Clip, Miniature, Insulated To Mini Hook Test Lead 30VAC, 60VDC 1 Lead, Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12.0" (304.80mm) Alligator Clip, Miniature, Insulated To Mini Hook Test Lead 30VAC, 60VDC 1 Lead, Black
Who is Pomona Electronics?

4652-12-0

DigiKey Part Number
4652-12-0-ND
Manufacturer
Manufacturer Product Number
4652-12-0
Description
TEST LEAD GATOR TO MINI HOOK 12"
Customer Reference
Detailed Description
12.0" (304.80mm) Alligator Clip, Miniature, Insulated To Mini Hook Test Lead 30VAC, 60VDC 1 Lead, Black
Product Attributes
Filter Similar Products
Category
Cable Length
12.0" (304.80mm)
Manufacturer
Pomona Electronics
Contents
1 Lead, Black
Series
Material - Insulation
Poly-Vinyl Chloride (PVC)
Part Status
Obsolete
Wire Gauge
20 AWG
Configuration
Alligator to Grabber, Hook
Voltage - Rated
30VAC, 60VDC
1st Connector
Alligator Clip, Miniature, Insulated
Current Rating (Amps)
5 A
2nd Connector
Mini Hook
Temperature Range
131°F (55°C)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.