


4649-12-0 | |
|---|---|
DigiKey Part Number | 4649-12-0-ND |
Manufacturer | |
Manufacturer Product Number | 4649-12-0 |
Description | TEST LEAD BANANA TO GRABBER 12" |
Customer Reference | |
Detailed Description | 12.0" (304.80mm) Banana Socket (Jack), Single, Sheathed To Mini Hook Patch Cord |
Category | 1st Connector Banana Socket (Jack), Single, Sheathed |
Manufacturer Pomona Electronics | 2nd Connector Mini Hook |
Series | Cable Length 12.0" (304.80mm) |
Part Status Obsolete | Type Patch Cord |
Stacking Method Non Stackable | Contents 1 Lead, Black |
Configuration Banana to Grabber, Hook |


