Similar

4617-0 | |
|---|---|
DigiKey Part Number | 4617-0-ND |
Manufacturer | |
Manufacturer Product Number | 4617-0 |
Description | CONN BANANA PLUG MINI SLDR BLACK |
Customer Reference | |
Detailed Description | Banana Plug Connector Miniature Solder Black |
Category | Termination Solder |
Manufacturer Pomona Electronics | Insulation Non-Mating End Insulated |
Packaging 10 per Bag | Color Black |
Part Status Obsolete | Wire Gauge 20-22 AWG |
Type Banana Plug | Contact Finish Gold |
Gender Male | Contact Material Beryllium Copper |
Plug/Mating Plug Diameter Miniature | Body Material Polyamide (PA), Nylon |
Mounting Type Free Hanging (In-Line) | Operating Temperature 80°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 108-1003-001 | Cinch Connectivity Solutions Johnson | 1.399 | J458-ND | 4,88000 € | Similar |


