
4601-2 | |
|---|---|
DigiKey Part Number | 4601-2-ND |
Manufacturer | |
Manufacturer Product Number | 4601-2 |
Description | CONN TRPL BANANA JACK TURRET |
Customer Reference | |
Detailed Description | Banana Jack, Triple Connector Standard Banana Turret Black, Green, Red |
Datasheet | Datasheet |
Category | Termination Turret |
Manufacturer Pomona Electronics | Insulation Mating End Insulated |
Packaging Bulk | Color Black, Green, Red |
Part Status Obsolete | Contact Finish Tin |
Type Banana Jack, Triple | Contact Material Brass |
Gender Female | Body Material Polycarbonate (PC) |
Plug/Mating Plug Diameter Standard Banana | Operating Temperature 115°C |
Mounting Type Panel Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4601-0 | Pomona Electronics | 64 | 501-1379-ND | 8,30000 € | Parametric Equivalent |


