4555-02 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Pomona Electronics
In Stock: 4.787
Unit Price: 3,36000 €
Datasheet

Similar


Pomona Electronics
In Stock: 1.802
Unit Price: 3,36000 €
Datasheet
Black and Red Mini Solder, 0.144" (3.66mm) Wire Opening Features Do It Yourself (DIY), Plunger Style
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black and Red Mini Solder, 0.144" (3.66mm) Wire Opening Features Do It Yourself (DIY), Plunger Style
Who is Pomona Electronics?

4555-02

DigiKey Part Number
4555-02-ND
Manufacturer
Manufacturer Product Number
4555-02
Description
MINIGRABBER BLK/RED SLDR 0.144"
Customer Reference
Detailed Description
Black and Red Mini Solder, 0.144" (3.66mm) Wire Opening Features Do It Yourself (DIY), Plunger Style
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
Part Status
Obsolete
Type
Mini
Hook Type
Hook
Hook, Pincer Opening
0.120" (3.05mm)
Features
Do It Yourself (DIY), Plunger Style
Length
2.540" (64.52mm)
Length - Barrel
-
Temperature Range
302°F (150°C) Max
Termination
Solder, 0.144" (3.66mm) Wire Opening
Color
Black and Red
Quantity
1 Pair
For Use With/Related Products
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes