4537-2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Pomona Electronics
In Stock: 80
Unit Price: 7,73000 €
Datasheet
48.0" (1219.20mm) Mini Hook To Mini Hook Test Lead 300VDC 1 Lead, Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48.0" (1219.20mm) Mini Hook To Mini Hook Test Lead 300VDC 1 Lead, Red
Who is Pomona Electronics?

4537-2

DigiKey Part Number
4537-2-ND
Manufacturer
Manufacturer Product Number
4537-2
Description
MINI HOOK TO MINI HOOK 48"
Customer Reference
Detailed Description
48.0" (1219.20mm) Mini Hook To Mini Hook Test Lead 300VDC 1 Lead, Red
Product Attributes
Filter Similar Products
Category
Cable Length
48.0" (1219.20mm)
Manufacturer
Pomona Electronics
Contents
1 Lead, Red
Series
Material - Insulation
Poly-Vinyl Chloride (PVC)
Part Status
Obsolete
Wire Gauge
20 AWG
Configuration
Grabber, Hook to Grabber, Hook
Voltage - Rated
300VDC
1st Connector
Mini Hook
Current Rating (Amps)
5 A
2nd Connector
Mini Hook
Temperature Range
140°F (60°C)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3781-48-2Pomona Electronics80501-2447-ND7,73000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes