4536-0 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Pomona Electronics
In Stock: 98
Unit Price: 5,93000 €
Datasheet
Who is Pomona Electronics?
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4536-0

DigiKey Part Number
4536-0-ND
Manufacturer
Manufacturer Product Number
4536-0
Description
MINI HOOK TO WIRE LEADS 48"
Customer Reference
Detailed Description
48.0" (1219.20mm) Mini Hook To Wire Leads Test Lead 30VAC, 60VDC 1 Lead, Black
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
Part Status
Obsolete
Configuration
Grabber, Hook to Wire Leads
1st Connector
Mini Hook
2nd Connector
Wire Leads
Cable Length
48.0" (1219.20mm)
Contents
1 Lead, Black
Material - Insulation
Poly-Vinyl Chloride (PVC)
Wire Gauge
20 AWG
Voltage - Rated
30VAC, 60VDC
Current Rating (Amps)
5 A
Temperature Range
140°F (60°C)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes