60.0" (1524.00mm) BNC, Male Plug To Alligator Clip, Miniature, Insulated (2) Test Lead 45VAC, DC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
60.0" (1524.00mm) BNC, Male Plug To Alligator Clip, Miniature, Insulated (2) Test Lead 45VAC, DC
Who is Pomona Electronics?

4532-C-60

DigiKey Part Number
501-1839-ND
Manufacturer
Manufacturer Product Number
4532-C-60
Description
TEST LEAD BNC TO GATOR 60"
Customer Reference
Detailed Description
60.0" (1524.00mm) BNC, Male Plug To Alligator Clip, Miniature, Insulated (2) Test Lead 45VAC, DC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
Packaging
Bulk
Part Status
Obsolete
Configuration
BNC to Alligator
1st Connector
BNC, Male Plug
2nd Connector
Alligator Clip, Miniature, Insulated (2)
Cable Length
60.0" (1524.00mm)
Wire Gauge
20 AWG
Cable Type
RG-58C/U
Voltage - Rated
45VAC, DC
Current Rating (Amps)
5 A
Temperature Range
122°F (50°C)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Color
Black Cable, Black and Red Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Length
TEST LEAD BNC TO GATOR 24"
In-Stock: 0
Unit Price:
TEST LEAD BNC TO GATOR 30"
In-Stock: 0
Unit Price:
TEST LEAD BNC TO GATOR 36"
In-Stock: 39
Unit Price: 29,74000 €
TEST LEAD BNC TO GATOR 48"
In-Stock: 6
Unit Price: 31,44000 €