
4512 | |
|---|---|
DigiKey Part Number | 4512-ND |
Manufacturer | |
Manufacturer Product Number | 4512 |
Description | CONN BANANA PLUG THRD 10PC |
Customer Reference | |
Detailed Description | Banana Plug Connector Standard Banana Threaded, External (Nut) |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Pomona Electronics | Termination Threaded, External (Nut) |
Packaging 10 per Bag | Insulation Non-Insulated |
Part Status Obsolete | Contact Finish Nickel |
Type Banana Plug | Contact Material Beryllium Copper |
Gender Male | Body Material Brass, Nickel Plating |
Plug/Mating Plug Diameter Standard Banana |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BU-P3264 | Mueller Electric Co | 22 | 314-1669-ND | 27,11000 € | Direct |


