


4391-93 | |
|---|---|
DigiKey Part Number | 4391-93-ND |
Manufacturer | |
Manufacturer Product Number | 4391-93 |
Description | RF ATTENUATOR 93OHM BNC MODULE |
Customer Reference | |
Detailed Description | RF Attenuators 0 Hz ~ 500 MHz 93 Ohms 2W BNC In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Attenuation Value | - | |
Frequency Range | 0 Hz ~ 500 MHz | |
Power (Watts) | 2W | |
Impedance | 93 Ohms | |
Package / Case | BNC In-Line Module |

