


4391-75 | |
|---|---|
DigiKey Part Number | 501-2103-ND |
Manufacturer | |
Manufacturer Product Number | 4391-75 |
Description | RF ATTENUATOR 75OHM BNC MODULE |
Customer Reference | |
Detailed Description | RF Attenuators 0 Hz ~ 500 MHz 75 Ohms 2W BNC In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 500 MHz |
Manufacturer Pomona Electronics | Power (Watts) 2W |
Packaging Bulk | Impedance 75 Ohms |
Part Status Obsolete | Package / Case BNC In-Line Module |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4391-50 | Pomona Electronics | 27 | 501-1626-ND | 70,24000 € | MFR Recommended |


