RF Attenuators 0 Hz ~ 500 MHz 25 Ohms 2W BNC In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Attenuators 0 Hz ~ 500 MHz 25 Ohms 2W BNC In-Line Module
Who is Pomona Electronics?

4391-25

DigiKey Part Number
4391-25-ND
Manufacturer
Manufacturer Product Number
4391-25
Description
RF ATTENUATOR 25OHM BNC MODULE
Customer Reference
Detailed Description
RF Attenuators 0 Hz ~ 500 MHz 25 Ohms 2W BNC In-Line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
-
Packaging
Bulk
Part Status
Obsolete
Attenuation Value
-
Frequency Range
0 Hz ~ 500 MHz
Power (Watts)
2W
Impedance
25 Ohms
Package / Case
BNC In-Line Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.