36.0" (914.40mm) Banana Plug, Double, Stackable w/Shielding Banana To Bantam Plug Patch Cord 500V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
36.0" (914.40mm) Banana Plug, Double, Stackable w/Shielding Banana To Bantam Plug Patch Cord 500V
Who is Pomona Electronics?

4281-36

DigiKey Part Number
4281-36-ND
Manufacturer
Manufacturer Product Number
4281-36
Description
TEST LEAD BANANA TO BANTAM 36"
Customer Reference
Detailed Description
36.0" (914.40mm) Banana Plug, Double, Stackable w/Shielding Banana To Bantam Plug Patch Cord 500V
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
Bantam Plug
Manufacturer
Pomona Electronics
Cable Length
36.0" (914.40mm)
Series
Type
Patch Cord
Part Status
Obsolete
Contents
1 Cable, Gray, Green Lead
Stacking Method
Multi-Stacking, Front and Vertical
Material - Insulation
Poly-Vinyl Chloride (PVC)
Configuration
Banana to Bantam
Wire Gauge
20 AWG, 26 AWG
1st Connector
Banana Plug, Double, Stackable w/Shielding Banana
Voltage - Rated
500V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Alternate Length
TEST LEAD BANANA TO BANTAM 60"
In-Stock: 0
Unit Price: