


4280-60 | |
|---|---|
DigiKey Part Number | 501-1647-ND |
Manufacturer | |
Manufacturer Product Number | 4280-60 |
Description | CBL ASSY PL BANTAM-PHONE PL 5' |
Customer Reference | |
Detailed Description | Cable Assembly Bantam Plug to WECO 310 (PJ-051) Phone Plug 5.00' (1.52m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | Bantam Plug to WECO 310 (PJ-051) Phone Plug | |
Length | 5.00' (1.52m) | |
Cable Type | Round | |
Color | Gray | |
Shielding | Shielded | |
Usage | - |



