


4267 | |
|---|---|
DigiKey Part Number | 4267-ND |
Manufacturer | |
Manufacturer Product Number | 4267 |
Description | ADAPT BNC JACK TO 2.5MM PLUG |
Customer Reference | |
Detailed Description | Adapter Connector BNC Jack, Female Socket To Phone Plug, Mono, 2.50mm (3/32", Sub Mini) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | - | |
Part Status | Obsolete | |
Convert From (Adapter End) | BNC Jack, Female Socket | |
Convert To (Adapter End) | Phone Plug, Mono, 2.50mm (3/32", Sub Mini) | |
Features | - | |
Color | - |

