Who is Pomona Electronics?
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4174

DigiKey Part Number
4174PO-ND
Manufacturer
Manufacturer Product Number
4174
Description
REPLACE PROBE TIP SHARP POINT
Customer Reference
Detailed Description
5 A Sharp Tip, 0.080" (2.03mm) Dia
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Connection Type
0.080" (2.00mm) Probe Tips
Manufacturer
Pomona Electronics
Length - Overall
0.880" (22.35mm)
Series
Quantity
1 Piece
Part Status
Obsolete
Current Rating (Amps)
5 A
Tip Type
Sharp Tip, 0.080" (2.03mm) Dia
Material - Tip
Steel, Stainless
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.