


4163-0 | |
|---|---|
DigiKey Part Number | 4163-0-ND |
Manufacturer | |
Manufacturer Product Number | 4163-0 |
Description | CONN TRPL BANANA JACK TURRET BLK |
Customer Reference | |
Detailed Description | Banana Jack, Triple Connector Standard Banana Turret Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Banana Jack, Triple | |
Gender | Female | |
Plug/Mating Plug Diameter | Standard Banana | |
Mounting Type | Panel Mount | |
Termination | Turret | |
Insulation | Mating End Insulated | |
Features | - | |
Color | Black | |
Wire Gauge | - | |
Contact Finish | Tin | |
Contact Material | Brass | |
Body Material | Polycarbonate (PC) | |
Operating Temperature | 115°C |


