
4140A | |
|---|---|
DigiKey Part Number | 4140A-ND |
Manufacturer | |
Manufacturer Product Number | 4140A |
Description | TEST CLIP DIP 40 (2 X 20) |
Customer Reference | |
Detailed Description | DIP, Standard Test Clip 40 (2 x 20) |
Datasheet | Datasheet |
Category | Type DIP, Standard |
Manufacturer Pomona Electronics | Number of Positions or Pins (Grid) 40 (2 x 20) |
Series | Contact Material Nickel Silver |
Part Status Obsolete |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 923739-40 | 3M | 15 | 923739-40-ND | 89,86000 € | Similar |


