
4124A | |
|---|---|
DigiKey Part Number | 4124A-ND |
Manufacturer | |
Manufacturer Product Number | 4124A |
Description | TEST CLIP DIP 24 (2 X 12) |
Customer Reference | |
Detailed Description | DIP, Standard Test Clip 24 (2 x 12) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Part Status | Obsolete | |
Type | DIP, Standard | |
Number of Positions or Pins (Grid) | 24 (2 x 12) | |
Contact Finish | - | |
Contact Material | Nickel Silver |

