


4119-600 | |
|---|---|
DigiKey Part Number | 501-1702-ND |
Manufacturer | |
Manufacturer Product Number | 4119-600 |
Description | CONN TERMINATOR ADAPT BNC 600OHM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Adapter, Jack to Plug BNC 600 Ohms |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Pomona Electronics | Contact Material Beryllium Copper, Brass |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Features Feed Through |
Connector Style BNC | Body Material Brass |
Connector Type Adapter, Jack to Plug | Dielectric Material Polytetrafluoroethylene (PTFE) |
Frequency - Max 500 MHz | Base Product Number |
Impedance 600 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,48000 € | 93,48 € |
| Unit Price without VAT: | 93,48000 € |
|---|---|
| Unit Price with VAT: | 111,24120 € |


