
4119-50# | |
|---|---|
DigiKey Part Number | 501-4119-50#-ND |
Manufacturer | |
Manufacturer Product Number | 4119-50# |
Description | BNC (M-F) TERMINATOR FEED THROUG |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector Adapter, Jack to Plug BNC 50 Ohms |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Pomona Electronics | Contact Material Beryllium Copper, Brass |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Features Feed Through |
Connector Style BNC | Body Material Brass |
Connector Type Adapter, Jack to Plug | Dielectric Material Polytetrafluoroethylene (PTFE) |
Frequency - Max 500 MHz | Base Product Number |
Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 61,39796 € | 30.698,98 € |
| Unit Price without VAT: | 61,39796 € |
|---|---|
| Unit Price with VAT: | 73,06357 € |


