Similar

4098-2 | |
|---|---|
DigiKey Part Number | 4098-2-ND |
Manufacturer | |
Manufacturer Product Number | 4098-2 |
Description | CONN BIND POST KNURLED RED |
Customer Reference | |
Detailed Description | Binding Post Connector Standard Knurled Red Nickel |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | - | |
Part Status | Obsolete | |
Type | Standard | |
Head Style | Knurled | |
Termination | Threaded and Wire Wrap | |
Termination Thread | - | |
Current Rating (Amps) | 3 A | |
Material - Body | Brass | |
Plating - Body | Nickel | |
Color | Red | |
Cross Hole Diameter | 0.100" (2.54mm) | |
Head Size | 0.440" OD (11.18mm) | |
Material - Insulation | Polycarbonate (PC) | |
Nut Material | Brass | |
Nut Plating | - | |
Panel Thickness | 0.062" ~ 0.250" (1.57mm ~ 6.35mm) | |
Voltage Rating | 30VAC/60VDC |


