4098-0 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Mueller Electric Co
In Stock: 0
Unit Price: 5,10580 €
Datasheet
Binding Post Connector Standard Knurled Black Nickel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Binding Post Connector Standard Knurled Black Nickel
Who is Pomona Electronics?

4098-0

DigiKey Part Number
4098-0-ND
Manufacturer
Manufacturer Product Number
4098-0
Description
CONN BIND POST KNURLED BLACK
Customer Reference
Detailed Description
Binding Post Connector Standard Knurled Black Nickel
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Plating - Body
Nickel
Manufacturer
Pomona Electronics
Color
Black
Part Status
Obsolete
Cross Hole Diameter
0.100" (2.54mm)
Type
Standard
Head Size
0.440" OD (11.18mm)
Head Style
Knurled
Material - Insulation
Polycarbonate (PC)
Termination
Threaded and Wire Wrap
Nut Material
Brass
Current Rating (Amps)
3 A
Panel Thickness
0.062" ~ 0.250" (1.57mm ~ 6.35mm)
Material - Body
Brass
Voltage Rating
30VAC/60VDC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BU-00281-0Mueller Electric Co0BU-00281-0-ND5,10580 €Similar
Obsolete
This product is no longer manufactured. View Substitutes