Black Mini 6-32 Thread Features Plunger Style
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Black Mini 6-32 Thread Features Plunger Style
Who is Pomona Electronics?

4011-0

DigiKey Part Number
4011-0-ND
Manufacturer
Manufacturer Product Number
4011-0
Description
MINIGRABBER BLACK 6-32 THREAD
Customer Reference
Detailed Description
Black Mini 6-32 Thread Features Plunger Style
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Plunger Style
Manufacturer
Pomona Electronics
Length
2.350" (59.69mm)
Series
Temperature Range
216°F (102°C) Max
Part Status
Obsolete
Termination
6-32 Thread
Type
Mini
Color
Black
Hook Type
Hook
Quantity
1 Piece
Hook, Pincer Opening
0.120" (3.05mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.