Who is Pomona Electronics?
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3958

DigiKey Part Number
3958-ND
Manufacturer
Manufacturer Product Number
3958
Description
COVER FLANGE MOUNT FOR "D" BOX
Customer Reference
Detailed Description
Metal, Aluminum Cover, Lid 4.120" L x 2.500" W x 0.080" H (104.65mm x 63.50mm x 2.03mm) Unpainted
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
For Use With/Related Products
Size D Boxes
Manufacturer
Pomona Electronics
Size / Dimension
4.120" L x 2.500" W x 0.080" H (104.65mm x 63.50mm x 2.03mm)
Part Status
Obsolete
Color
Unpainted
Type
Cover, Lid
Material
Metal, Aluminum
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.