Who is Pomona Electronics?
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3864-72

DigiKey Part Number
3864-72-ND
Manufacturer
Manufacturer Product Number
3864-72
Description
TEST LEAD BANANA TO BANANA 72"
Customer Reference
Detailed Description
72.0" (1828.80mm) Banana Plug, Double, Stackable To Banana Plug, Double, Stackable Patch Cord 90VAC, 270VDC
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
Banana Plug, Double, Stackable
Manufacturer
Pomona Electronics
Cable Length
72.0" (1828.80mm)
Series
Type
Patch Cord
Packaging
Bulk
Contents
1 Lead, Black
Part Status
Obsolete
Material - Insulation
Rubber
Stacking Method
Multi-Stacking, Front and Vertical (Both Connectors)
Wire Gauge
24 AWG
Configuration
Banana to Banana
Voltage - Rated
90VAC, 270VDC
1st Connector
Banana Plug, Double, Stackable
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Alternate Length
TEST LEAD BANANA TO BANANA 48"
In-Stock: 0
Unit Price: 30,74000 €