
3840-100 | |
|---|---|
DigiKey Part Number | 3840-100-ND |
Manufacturer | |
Manufacturer Product Number | 3840-100 |
Description | CONN TERMINATOR PLUG BNC 100OHM |
Customer Reference | |
Detailed Description | Terminator Coax Connector Plug, Male Pin BNC 100 Ohms |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging, Cap |
Manufacturer Pomona Electronics | Contact Material Brass |
Part Status Obsolete | Contact Finish Gold |
Connector Style BNC | Features Chain |
Connector Type Plug, Male Pin | Body Material Brass |
Frequency - Max 500 MHz | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 100 Ohms |

