


3834-2 | |
|---|---|
DigiKey Part Number | 3834-2-ND |
Manufacturer | |
Manufacturer Product Number | 3834-2 |
Description | ADAPT TIP JACK TO BANANA JACK |
Customer Reference | |
Detailed Description | Adapter Connector Tip Jack To Banana Jack Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | - | |
Part Status | Obsolete | |
Convert From (Adapter End) | Tip Jack | |
Convert To (Adapter End) | Banana Jack | |
Features | - | |
Color | Red | |
Current Rating (Amps) | 5 A | |
Length - Overall | 1.500" (38.10mm) | |
Operating Temperature | 55°C |


