3787-C-18 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


E-Z-Hook
In Stock: 26
Unit Price: 23,74000 €
Datasheet
18.0" (457.20mm) BNC, Male Plug To Mini Hook (2) Test Lead 45VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18.0" (457.20mm) BNC, Male Plug To Mini Hook (2) Test Lead 45VAC
Who is Pomona Electronics?

3787-C-18

DigiKey Part Number
501-1561-ND
Manufacturer
Manufacturer Product Number
3787-C-18
Description
TEST LEAD BNC TO GRAB HOOK 18"
Customer Reference
Detailed Description
18.0" (457.20mm) BNC, Male Plug To Mini Hook (2) Test Lead 45VAC
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
Packaging
Bulk
Part Status
Obsolete
Configuration
BNC to Grabber, Hook
1st Connector
BNC, Male Plug
2nd Connector
Mini Hook (2)
Cable Length
18.0" (457.20mm)
Wire Gauge
20 AWG
Cable Type
RG-58C/U
Voltage - Rated
45VAC
Temperature Range
122°F (50°C)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Color
Black Cable, Black and Red Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
TEST LEAD BNC TO GRAB HOOK 24"
In-Stock: 0
Unit Price:
TEST LEAD BNC TO GRAB HOOK 36"
In-Stock: 0
Unit Price:
TEST LEAD BNC TO GRAB HOOK 48"
In-Stock: 0
Unit Price:
TEST LEAD BNC TO GRAB HOOK 60"
In-Stock: 0
Unit Price: