
3785-36-2 | |
|---|---|
DigiKey Part Number | 3785-36-2-ND |
Manufacturer | |
Manufacturer Product Number | 3785-36-2 |
Description | MINI HOOK TO TIP PLUG 36" |
Customer Reference | |
Detailed Description | 36.0" (914.40mm) Mini Hook To Tip Plug, Stackable Test Lead 45VAC, DC 1 Lead, Red |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Part Status | Obsolete | |
Configuration | Grabber, Hook to Pin Tip | |
1st Connector | Mini Hook | |
2nd Connector | Tip Plug, Stackable | |
Cable Length | 36.0" (914.40mm) | |
Contents | 1 Lead, Red | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Wire Gauge | 20 AWG | |
Voltage - Rated | 45VAC, DC | |
Current Rating (Amps) | 5 A | |
Temperature Range | 131°F (55°C) |

