
3785-12-0 | |
|---|---|
DigiKey Part Number | 3785-12-0-ND |
Manufacturer | |
Manufacturer Product Number | 3785-12-0 |
Description | MINI HOOK TO TIP PLUG 12" |
Customer Reference | |
Detailed Description | 12.0" (304.80mm) Mini Hook To Tip Plug, Stackable Test Lead 45VAC, DC 1 Lead, Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Part Status | Obsolete | |
Configuration | Grabber, Hook to Pin Tip | |
1st Connector | Mini Hook | |
2nd Connector | Tip Plug, Stackable | |
Cable Length | 12.0" (304.80mm) | |
Contents | 1 Lead, Black | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Wire Gauge | 20 AWG | |
Voltage - Rated | 45VAC, DC | |
Current Rating (Amps) | 5 A | |
Temperature Range | 131°F (55°C) |

