
3782-36-0# | |
|---|---|
DigiKey Part Number | 501-3782-36-0#-ND |
Manufacturer | |
Manufacturer Product Number | 3782-36-0# |
Description | TEST LEAD BANANA TO GRABBER 36" |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 36.0" (914.40mm) Banana Plug, Single, Stackable To Mini Hook Patch Cord 300VDC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Stacking Method | Multi-Stacking, Front and Vertical | |
Configuration | Banana to Grabber, Hook | |
1st Connector | Banana Plug, Single, Stackable | |
2nd Connector | Mini Hook | |
Cable Length | 36.0" (914.40mm) | |
Type | Patch Cord | |
Contents | 1 Lead, Black | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Wire Gauge | 20 AWG | |
Voltage - Rated | 300VDC | |
Ratings | - | |
Current Rating (Amps) | 5A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 10,14650 € | 5.073,25 € |
| Unit Price without VAT: | 10,14650 € |
|---|---|
| Unit Price with VAT: | 12,07434 € |

