Minigrabber-3781-Brown
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Minigrabber-3781-Brown
Who is Pomona Electronics?

3781-8-1

DigiKey Part Number
3781-8-1-ND
Manufacturer
Manufacturer Product Number
3781-8-1
Description
MINI HOOK TO MINI HOOK 8"
Customer Reference
Detailed Description
8.0" (203.20mm) Mini Hook To Mini Hook Test Lead 30VAC, 60VDC 1 Lead, Brown
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
Packaging
Bulk
Part Status
Obsolete
Configuration
Grabber, Hook to Grabber, Hook
1st Connector
Mini Hook
2nd Connector
Mini Hook
Cable Length
8.0" (203.20mm)
Contents
1 Lead, Brown
Material - Insulation
Poly-Vinyl Chloride (PVC)
Wire Gauge
20 AWG
Voltage - Rated
30VAC, 60VDC
Current Rating (Amps)
5 A
Temperature Range
216°F (102°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Color
MINI HOOK TO MINI HOOK 8"
In-Stock: 294
Unit Price: 6,90000 €
MINI HOOK TO MINI HOOK 8"
In-Stock: 289
Unit Price: 6,90000 €
MINI HOOK TO MINI HOOK 8"
In-Stock: 0
Unit Price:
MINI HOOK TO MINI HOOK 8"
In-Stock: 0
Unit Price:
MINI HOOK TO MINI HOOK 8"
In-Stock: 0
Unit Price:
Alternate Length
MINI HOOK TO MINI HOOK 12"
In-Stock: 0
Unit Price: 6,90000 €
MINI HOOK TO MINI HOOK 18"
In-Stock: 0
Unit Price: 6,90000 €
MINI HOOK TO MINI HOOK 24"
In-Stock: 20
Unit Price: 6,90000 €
MINI HOOK TO MINI HOOK 36"
In-Stock: 12
Unit Price: 6,90000 €
MINI HOOK TO MINI HOOK 48"
In-Stock: 0
Unit Price: 7,24600 €