60.0" (1524.00mm) Mini Hook To Mini Hook Test Lead 30VAC, 60VDC 1 Lead, Orange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
60.0" (1524.00mm) Mini Hook To Mini Hook Test Lead 30VAC, 60VDC 1 Lead, Orange
Who is Pomona Electronics?

3781-60-3

DigiKey Part Number
501-1980-ND
Manufacturer
Manufacturer Product Number
3781-60-3
Description
MINI HOOK TO MINI HOOK 60"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
60.0" (1524.00mm) Mini Hook To Mini Hook Test Lead 30VAC, 60VDC 1 Lead, Orange
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Cable Length
60.0" (1524.00mm)
Manufacturer
Pomona Electronics
Contents
1 Lead, Orange
Series
Material - Insulation
Poly-Vinyl Chloride (PVC)
Packaging
Bulk
Wire Gauge
20 AWG
Part Status
Active
Voltage - Rated
30VAC, 60VDC
Configuration
Grabber, Hook to Grabber, Hook
Current Rating (Amps)
5 A
1st Connector
Mini Hook
Temperature Range
216°F (102°C)
2nd Connector
Mini Hook
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 45
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,73000 €7,73 €
Unit Price without VAT:7,73000 €
Unit Price with VAT:9,19870 €
Alternate Color
MINI HOOK TO MINI HOOK 60"
In-Stock: 65
Unit Price: 7,73000 €
MINI HOOK TO MINI HOOK 60"
In-Stock: 0
Unit Price: 7,73000 €
MINI HOOK TO MINI HOOK 60"
In-Stock: 77
Unit Price: 7,73000 €
MINI HOOK TO MINI HOOK 60"
In-Stock: 10
Unit Price: 7,73000 €
MINI HOOK TO MINI HOOK 60"
In-Stock: 0
Unit Price: 7,73000 €
Alternate Length
MINI HOOK TO MINI HOOK 12"
In-Stock: 79
Unit Price: 7,39000 €
MINI HOOK TO MINI HOOK 18"
In-Stock: 0
Unit Price:
MINI HOOK TO MINI HOOK 24"
In-Stock: 5
Unit Price: 7,39000 €
MINI HOOK TO MINI HOOK 36"
In-Stock: 0
Unit Price: 7,39000 €
MINI HOOK TO MINI HOOK 48"
In-Stock: 2
Unit Price: 7,73000 €