Binding Post Connector Standard Knurled Brown Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Binding Post Connector Standard Knurled Brown Gold
Who is Pomona Electronics?

3750-1

DigiKey Part Number
501-2397-ND
Manufacturer
Manufacturer Product Number
3750-1
Description
CONN BIND POST KNURLED BROWN
Customer Reference
Detailed Description
Binding Post Connector Standard Knurled Brown Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Standard
Head Style
Knurled
Termination
Threaded and Turret
Termination Thread
8-32
Current Rating (Amps)
15 A
Material - Body
Brass
Plating - Body
Gold
Color
Brown
Cross Hole Diameter
0.096" (2.43mm)
Head Size
0.440" OD (11.18mm)
Material - Insulation
Polycarbonate (PC)
Nut Material
Brass
Nut Plating
Nickel
Panel Thickness
0.070" ~ 0.250" (1.77mm ~ 6.35mm)
Voltage Rating
33Vrms/70VDC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
18,17000 €8,17 €
Unit Price without VAT:8,17000 €
Unit Price with VAT:9,72230 €