
3560-2# | |
|---|---|
DigiKey Part Number | 501-3560-2#-ND |
Manufacturer | |
Manufacturer Product Number | 3560-2# |
Description | TEST ADAPT.040 SOCKET (RED) |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector Socket, 0.040" Dia To Banana Jack Red |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Socket, 0.040" Dia | |
Convert To (Adapter End) | Banana Jack | |
Features | - | |
Color | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,53200 € | 3.266,00 € |
| Unit Price without VAT: | 6,53200 € |
|---|---|
| Unit Price with VAT: | 7,77308 € |

