


3542-0# | |
|---|---|
DigiKey Part Number | 501-3542-0#-ND |
Manufacturer | |
Manufacturer Product Number | 3542-0# |
Description | PIN TIP JACK GOLD PL PACK (BLACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Tip Jack Connector Standard Tip Threaded and Turret Black |
Datasheet | Datasheet |
Category | Termination Threaded and Turret |
Manufacturer Pomona Electronics | Insulation Mating End Insulated |
Packaging Bulk | Color Black |
Part Status Active | Contact Finish Gold |
Type Tip Jack | Contact Material Brass |
Gender Female | Body Material Polycarbonate (PC) |
Plug/Mating Plug Diameter Standard Tip | Operating Temperature 115°C |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,42000 € | 4,42 € |
| Unit Price without VAT: | 4,42000 € |
|---|---|
| Unit Price with VAT: | 5,25980 € |


