5 A Insulated Alligator, Miniature Test Clip Steel 0.188" (4.79mm) 3/16" 45VRMS/DC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 A Insulated Alligator, Miniature Test Clip Steel 0.188" (4.79mm) 3/16" 45VRMS/DC
Who is Pomona Electronics?

3491-0

DigiKey Part Number
501-1623-ND
Manufacturer
Manufacturer Product Number
3491-0
Description
GATOR CLIP STEEL INSULATED 5A
Customer Reference
Detailed Description
5 A Insulated Alligator, Miniature Test Clip Steel 0.188" (4.79mm) 3/16" 45VRMS/DC
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Material
Steel
Manufacturer
Pomona Electronics
Plating
Nickel
Series
Material - Insulation
Vinyl
Packaging
Bulk
Insulation
Insulated
Part Status
Obsolete
Color
Black
Type
Alligator, Miniature
Length
1.860" (47.24mm)
Jaw Opening
0.188" (4.79mm) 3/16"
Termination
Tip Plug, Female Socket (Jack)
Voltage - Rated
45VRMS/DC
Quantity
1 Piece
Current Rating (Amps)
5 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.
Alternate Color
GATOR CLIP STEEL INSULATED 5A
In-Stock: 0
Unit Price: