
3452-2# | |
|---|---|
DigiKey Part Number | 501-3452-2#-ND |
Manufacturer | |
Manufacturer Product Number | 3452-2# |
Description | PIN TIP PLUG SHORTED (RED) |
Customer Reference | |
Detailed Description | Tip Plug, Double, Stackable Connector Standard Tip Solderless Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Tip Plug, Double, Stackable | |
Gender | Male | |
Plug/Mating Plug Diameter | Standard Tip | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solderless | |
Insulation | Non-Mating End Insulated | |
Features | Shorting Bar | |
Color | Red | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Material | Beryllium Copper | |
Body Material | Acrylonitrile Butadiene Styrene (ABS) | |
Operating Temperature | 50°C |


