Banana Plug, Stackable Connector Standard Banana Solderless Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Banana Plug, Stackable Connector Standard Banana Solderless Red
Who is Pomona Electronics?

3364-2

DigiKey Part Number
501-1722-ND
Manufacturer
Manufacturer Product Number
3364-2
Description
CONN BANANA PLUG STACK SLDRLESS
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Banana Plug, Stackable Connector Standard Banana Solderless Red
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solderless
Manufacturer
Pomona Electronics
Insulation
Non-Mating End Insulated
Packaging
Bulk
Color
Red
Part Status
Active
Contact Finish
Nickel
Type
Banana Plug, Stackable
Contact Material
Beryllium Copper
Gender
Male
Body Material
Acrylonitrile Butadiene Styrene (ABS)
Plug/Mating Plug Diameter
Standard Banana
Operating Temperature
50°C
Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
119,54000 €19,54 €
Unit Price without VAT:19,54000 €
Unit Price with VAT:23,25260 €