
3266# | |
|---|---|
DigiKey Part Number | 501-3266#-ND |
Manufacturer | |
Manufacturer Product Number | 3266# |
Description | B-PLUG 8-32X1/4 SCREW PACK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Banana Plug Connector Standard Banana Threaded, Internal (Screw) |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Pomona Electronics | Termination Threaded, Internal (Screw) |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Contact Finish Nickel |
Type Banana Plug | Contact Material Beryllium Copper |
Gender Male | Body Material Brass, Nickel Plating |
Plug/Mating Plug Diameter Standard Banana | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,73958 € | 1.869,79 € |
| Unit Price without VAT: | 3,73958 € |
|---|---|
| Unit Price with VAT: | 4,45010 € |

