
3264# | |
|---|---|
DigiKey Part Number | 501-3264#-ND |
Manufacturer | |
Manufacturer Product Number | 3264# |
Description | B-PLUG 8-32 X 1/2 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Banana Plug Connector Standard Banana Threaded, External (Nut) |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Pomona Electronics | Termination Threaded, External (Nut) |
Packaging Bulk | Insulation Non-Insulated |
Part Status Active | Contact Finish Nickel |
Type Banana Plug | Contact Material Beryllium Copper |
Gender Male | Body Material Brass, Nickel Plating |
Plug/Mating Plug Diameter Standard Banana | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,17000 € | 3,17 € |
| Unit Price without VAT: | 3,17000 € |
|---|---|
| Unit Price with VAT: | 3,77230 € |

