
3261# | |
|---|---|
DigiKey Part Number | 501-3261#-ND |
Manufacturer | |
Manufacturer Product Number | 3261# |
Description | PLG/RIVET .093 PANEL PK |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Banana Plug Connector Standard Banana Rivet |
Datasheet | Datasheet |
Category | Termination Rivet |
Manufacturer Pomona Electronics | Insulation Non-Insulated |
Packaging Bulk | Features Turret |
Part Status Active | Contact Finish Nickel |
Type Banana Plug | Contact Material Beryllium Copper |
Gender Male | Body Material Brass, Nickel Plating |
Plug/Mating Plug Diameter Standard Banana | Base Product Number |
Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,17000 € | 3,17 € |
| Unit Price without VAT: | 3,17000 € |
|---|---|
| Unit Price with VAT: | 3,77230 € |

