36.0" (914.40mm) Banana Plug, Double, Stackable To Alligator Clip, Insulated (2) Patch Cord 150VAC, DC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
36.0" (914.40mm) Banana Plug, Double, Stackable To Alligator Clip, Insulated (2) Patch Cord 150VAC, DC
Who is Pomona Electronics?

2BC-AL-36

DigiKey Part Number
501-1764-ND
Manufacturer
Manufacturer Product Number
2BC-AL-36
Description
TEST LEAD BANANA TO GATOR 36"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
36.0" (914.40mm) Banana Plug, Double, Stackable To Alligator Clip, Insulated (2) Patch Cord 150VAC, DC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Length
36.0" (914.40mm)
Manufacturer
Pomona Electronics
Type
Patch Cord
Series
Contents
1 Cable, Black, Black and Red Leads
Packaging
Bulk
Material - Insulation
Poly-Vinyl Chloride (PVC)
Part Status
Active
Wire Gauge
RG-58C/U, 20 AWG
Stacking Method
Multi-Stacking, Front and Vertical
Voltage - Rated
150VAC, DC
Configuration
Banana to Alligator
Current Rating (Amps)
5A
1st Connector
Banana Plug, Double, Stackable
Base Product Number
2nd Connector
Alligator Clip, Insulated (2)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 68
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
135,12000 €35,12 €
Unit Price without VAT:35,12000 €
Unit Price with VAT:41,79280 €
Alternate Length
TEST LEAD BANANA TO GATOR 60"
In-Stock: 0
Unit Price: