Who is Pomona Electronics?
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2484-2

DigiKey Part Number
2484-2-ND
Manufacturer
Manufacturer Product Number
2484-2
Description
TEST LEAD BANANA TO BANANA 48"
Customer Reference
Detailed Description
48.0" (1219.20mm) Banana Plug, Single, Stackable To Banana Plug, Single, Stackable Patch Cord 270VDC
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
Packaging
Bulk
Part Status
Obsolete
Stacking Method
Multi-Stacking, Front and Vertical (Both Connectors)
Configuration
Banana to Banana
1st Connector
Banana Plug, Single, Stackable
2nd Connector
Banana Plug, Single, Stackable
Cable Length
48.0" (1219.20mm)
Type
Patch Cord
Contents
1 Lead, Red
Material - Insulation
Poly-Vinyl Chloride (PVC)
Wire Gauge
20 AWG
Voltage - Rated
270VDC
Ratings
-
Current Rating (Amps)
5A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Color
TEST LEAD BANANA TO BANANA 48"
In-Stock: 0
Unit Price: 14,54400 €