


2443-K-48 | |
|---|---|
DigiKey Part Number | 2443-K-48-ND |
Manufacturer | |
Manufacturer Product Number | 2443-K-48 |
Description | TEST LEAD BANANA TO BANANA 48" |
Customer Reference | |
Detailed Description | 48.0" (1219.20mm) Banana Plug, Double, Stackable To Miniature Banana Plug, Double, Stackable Patch Cord |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pomona Electronics | |
Series | ||
Part Status | Obsolete | |
Stacking Method | Multi-Stacking, Front and Vertical (Both Connectors) | |
Configuration | Banana to Banana | |
1st Connector | Banana Plug, Double, Stackable | |
2nd Connector | Miniature Banana Plug, Double, Stackable | |
Cable Length | 48.0" (1219.20mm) | |
Type | Patch Cord | |
Contents | 1 Cable, Black | |
Material - Insulation | - | |
Wire Gauge | RG-174/U | |
Voltage - Rated | - | |
Ratings | - | |
Current Rating (Amps) | - |

