
2440-2 | |
|---|---|
DigiKey Part Number | 2440-2-ND |
Manufacturer | |
Manufacturer Product Number | 2440-2 |
Description | CONN BIND POST DUAL MINI BLK/RED |
Customer Reference | |
Detailed Description | Binding Post Connector Miniature, Dual Knurled Black, Red Gold |
Category | Plating - Body Gold |
Manufacturer Pomona Electronics | Color Black, Red |
Part Status Obsolete | Cross Hole Diameter 0.086" (2.18mm) |
Type Miniature, Dual | Head Size 0.380" OD (9.65mm) |
Head Style Knurled | Material - Insulation Polycarbonate (PC) |
Termination Threaded and Turret | Nut Material Brass |
Termination Thread 8-32 | Nut Plating Nickel |
Current Rating (Amps) 5 A | Panel Thickness 0.188" (4.80mm) |
Material - Body Brass | Voltage Rating 30VAC/60VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2440-0 | Pomona Electronics | 57 | 501-2187-ND | 23,79000 € | Similar |




